Bel Power Solutions20IMX4-1515-8GDC to DC Converter and Switching Regulator Module
Module DC-DC 20VIN 2-OUT -15V/15V 0.14A/0.14A 4.2W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 8.4 | |
| 20 | |
| 36 | |
| -15|15 | |
| 0.14(Typ) | |
| 4.2(Typ) | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 20 |
| Package Length | 33 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

