Bel Power Solutions20IMX4-05-8GDC to DC Converter and Switching Regulator Module
Module DC-DC 20VIN 1-OUT 5V 0.7A 3.5W 7-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 8.4 | |
| 20 | |
| 36 | |
| 5 | |
| 0.7(Typ) | |
| 3.5(Typ) | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 81(Typ) | |
| -40 | |
| 85 | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 20 |
| Package Length | 33 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down 20IMX4-05-8G DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

