| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 4 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 20 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 12 |
| Output Current (A) | 0.65(Typ) |
| Output Power (W) | 35 |
| Minimum Isolation Voltage | 1200VAC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 240 |
| Switching Regulator | Yes |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Efficiency (%) | 86(Typ) |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 67 |
| Output Type | Fixed |
| Mounting | Screw |
| Package Height | 10.5 mm |
| Package Width | 76.2 mm |
| Package Length | 63.5 mm |
| PCB changed | 17 |
| Pin Count | 17 |