Delta Electronics20DKBS5Power Line Filters
Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 250VAC | |
| Flange Mount | |
| Threaded Stud | |
| 85.6 | |
| 29.1 |
This 20DKBS5 power line filter from Delta Electronics suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. The 20DKBS5 power line filter has a threaded stud termination style. This product is 29.1 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
