Molex2091411110Connector Headers and PCB Receptacles
Conn Board to Board HDR 468 POS 0.9mm Solder ST Top Entry SMD T/R
Mirror Mezz Connectors
Mirror Mezz Connectors provide solutions for high-density applications and next-generation data centers. Engineered to deliver exceptional data speeds, Molex OCP-standard hermaphroditic mezzanine connectors are perfect for telecommunications, AI and networking sectors. With a unique design that minimizes costs and maximizes space efficiency, Mirror Mezz Connectors optimize performance and signal integrity.
See Mirror Mezz Connectors Datasheet
Key Features:
Mirror Mezz Connectors
- Reduces mis-mating and assembly errors through a robust shrouded housing design
- Eases design challenges by maximizing PCB real estate
- Offers increased reliability and minimizes crosstalk between rows
- Simplifies assembly operations
Mirror Mezz & Mirror Mezz Pro Connectors
- Delivers reliable high-speed data transmission rates
- Improves design flexibility with 15x11 OCP-compliant design
- Offers relaxed tolerances and greater architectural flexibility with flex cable links
Mirror Mezz Enhanced Connectors
- Delivers high-speed data transmission rates for next-gen applications
- Maximizes high-speed performance and clean routing out of the connector footprint
- Permits seamless upgrades to 224Gbps speeds
- Optimizes PCB real estate with higher differential pair (DP) density
| Speed | Up to 224Gbps (Mirror Mezz Enhanced) Up to 112Gbps (Mirror Mezz, Mirror Mezz Pro) |
| Pin Count | Up to 270 differential pairs (DPs) |
| Connector Height | 2.50 or 5.50mm |
| Stack Height | 5.00, 8.00 or 11.00mm |
| Standard | OCP 15x11 (Mirror Mezz, Mirror Mezz Pro) |
| Operating Temperatures | -40 to +105°C |
Markets & Applications
Server and Storage
- Networking
- Storage
- Servers
Telecommunications
- Infrastructure
- Networking Systems
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 468 | |
| 11 | |
| Solder | |
| 0.9 | |
| Straight | |
| 1.2/Contact | |
| 30VDC|30VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 105 | |
| 100 | |
| Tape and Reel | |
| 3.877 | |
| 48 | |
| 20.1 | |
| 4.65 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

