| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s (V) | 2400 |
| Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 2600 |
| Typical DC Sparkover Voltage @ 100V/s (V) | 1600 |
| Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 1.5 |
| Minimum Insulation Resistance @ 100V (GOhm) | 1 |
| Maximum Capacitance @ 1MHz (pF) | 1.5 |
| Typical Impulse Life @ 10/1000us (Times) | 300 |
| Number of Electrodes | 2 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Packaging | Bulk |
| Maximum Operating Temperature (°C) | 85 |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 6 |
| Product Diameter (mm) | 5.5 |
| Failsafe Protection | No |
| Mounting | Through Hole |