TE Connectivity2085123-1Connector Power
Conn Power RCP 4Power/72Signal POS Solder RA Thru-Hole 112 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| RCP | |
| 4Power/72Signal | |
| 112 | |
| 1 | |
| Solder | |
| Right Angle | |
| Black | |
| Package | |
| 149.5 | |
| 20 | |
| 14 | |
| Through Hole | |
| Gold Over Nickel | |
| (Phosphor Bronze Alloy/Copper Alloy)/Brass Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

