TE Connectivity208497-1Connector Circular
Conn Circular SKT 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 22-3 | |
| Zinc Alloy | |
| Nickel | |
| 25/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| 44.45 | |
| 45.85 | |
| Box |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

