TE Connectivity208486-3Connector Circular
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Crimp | |
| 22-14 | |
| 14-30 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| Black | |
| 13/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| Threaded | |
| 44.45 | |
| 39.37 | |
| Box |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

