TE Connectivity208470-1Connector Circular
Conn Circular SKT 37 POS Crimp/Solder ST Cable Mount 37 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp/Solder | |
| 28-37 | |
| Zinc Alloy | |
| Nickel | |
| 13/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| 55.12 | |
| 46.74 | |
| Box |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

