TE Connectivity2081552-1Connector RF
Adapter, Straight, 2.4mm Series, Plug Side A, 1.85mm Series, Jack Side B, 1 Position
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Straight | |
| 0 to 50G | |
| 50 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

