TE Connectivity2081156-1Connector RF
Conn SMA 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 0 to 4G | |
| 0.3 | |
| 335VAC | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| PCB Pins | |
| -65 | |
| 165 | |
| 6.35 | |
| 6.35 | |
| 8.77 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

