Molex2080353063Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 1.8mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1.8 | |
| Straight | |
| 3/Contact | |
| 14VDC|14VAC | |
| 100 | |
| 50 | |
| -40 | |
| 105 | |
| 10 | |
| 1.3 | |
| 17.65 | |
| 7.22 | |
| 19 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

