Molex2078450002Connector Accessories
Connector Accessories Terminal Position Assurance Retainer Straight Polyamide 6/6 Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Terminal Position Assurance Retainer | |
| Connector Rectangular | |
| Straight | |
| Polyamide 6/6 | |
| Natural | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.052 | |
| 7.99 | |
| 7.21 | |
| 3.35 | |
| 2 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

