Molex2077820304Connector Discrete Wire Housing
Conn Housing RCP 4 POS 3.6mm Crimp ST Cable Mount Gray Squba Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 3.6 | |
| Straight | |
| 12.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| IP68 | |
| Tray | |
| 26.58 | |
| 13.2 | |
| 29 | |
| Squba | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

