Molex2077780304Connector Discrete Wire Housing
Conn Housing PL 4 POS 3.6mm Crimp ST Cable Mount Gray Squba Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 3.6 | |
| Straight | |
| 12.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| IP68 | |
| Bag | |
| 24.12 | |
| 41.7 | |
| Squba | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

