TE Connectivity207609-6Connector Rectangular
Conn Rectangular SKT 3 POS 5mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 3 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| SKT | |
| 7.5/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 130 | |
| No | |
| Tray | |
| 36.55 | |
| 11 | |
| 19.51 | |
| Through Hole | |
| Tin Over Copper | |
| Brass |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

