TE Connectivity207153-1Connector Rectangular
Conn Rectangular PIN 6 POS 5mm ST Panel Mount Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 6 | |
| 3 | |
| 5 | |
| Straight | |
| PIN | |
| 14/Contact | |
| 600VAC | |
| -55 | |
| 130 | |
| Package | |
| 17.86 | |
| 33.02 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

