WAGO2070-463/998-406Connector Terminal Blocks
Conn Terminal Block 3 POS 6.5mm Solder RA SMD 9A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 6.5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 9 | |
| 320V | |
| -60 | |
| 105 | |
| 15.8 | |
| 22.2 | |
| 7.45 | |
| White | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

