Molex2068663000Antennas
3-in-1 (4G/Wi-Fi/GPS) External Antenna, 77.00mm Diameter, 3.0m Cables with Fakra Connectors
Combo External Antennas (4G/Wi-Fi/GPS)
Combo External Antennas from Molex (4G/Wi-Fi/GPS) are fully balanced, IP66-rated antennas that deliver strong 4G, Wi-Fi, and GPS signal performance for telematics, remote monitoring, and other applications.
Watch the latest Tech Snack to learn more about the growing range of Multiple-in-1 Antenna Solutions from Molex:
Molex’s Combo External Antennas offer a range of 3-in-1 and 2-in-1 models, designed to be compact, waterproof and seamlessly integrated into applications that demand IP66 protection. These antennas are equipped with 3-meter cables extending connectivity between the antenna and the radio devices of the application.
The 3-in-1 antenna is capable of handling 4G, Wi-Fi and GPS operations, while the 2-in-1 antenna efficiently manages 4G and GPS/BD operations.
Key features:
- Compact, waterproof External Antenna (Diameter: 77.00mm; Height: 15.00mm)
- 3.0m cables
- FAKRA Connectors
- IP66 waterproof rating
- Adhesive mounting
Applications:
Automotive and Commercial Vehicles
- Remote monitoring
- Navigation devices
- Fleet management systems that require high-speed data requirements
Unleash the full potential of the Internet of Things with Molex Multi-Hub Antennas, available from Arrow!
Designers that want to embrace the full capability of the IoT may face difficulties due to the requirement for dependable, multi-frequency RF connections. Along with Molex, Arrow provides a selection of products that, with its combined antenna range, provide smooth integration while meeting a variety of applications.
Combo Antennas from Molex provide expanded frequency ranges, high-power efficiency and long-range connectivity in a compact form. The Multi-Hub 5-in-1 Antenna is an externally mounted, low-profile device that is sealed to IP67 standards for weather resistance. The broadest range of communications is made possible by this antenna, which has two 5G antennae, three Wi-Fi antennas, and one GPS antenna.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| External | |
| Directional|Omni-Directional | |
| Linear|RHCP | |
| 824|1575.42|1710 | |
| 960|1602|2690 | |
| 3dBi | |
| Fakra | |
| Carton | |
| Diameter | 77 mm |
| Mounting | Adhesive |
| Package Height | 15 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
