| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Cellular | |
| Omni-Directional | |
| Linear | |
| 698 | |
| 960 | |
| 1.1dBi(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 10 mm |
| Package Length | 20 mm |
| PCB changed | 7 |
| Supplier Package | SMD |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

