Molex2065230241Connector Discrete Wire Housing
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Mini50 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 24 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 60V | |
| 100 | |
| -40 | |
| 100 | |
| Bag | |
| 2.274 | |
| 32.1 | |
| 9.4 | |
| 14.25 | |
| Mini50 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

