TE Connectivity2065124003Heat Shrink
Heat Shrink Tubing ST Polyethylene/Polyester Black Spool
| Compliant | |
| EAR99 | |
| Active | |
| 5911.90.00.80 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Polyethylene/Polyester | |
| Black | |
| 20 | |
| 10 | |
| -40 | |
| 125 | |
| Spool | |
| 2:1 |
Whether you have skinny wires or thick cables this tubing 2065124003 heat shrink from TE Connectivity will take care of them. This heat shrink tubing has a temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

