TE Connectivity206137-1Connector Circular
Conn Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 23-7 | |
| No | |
| Polyamide 6/6 | |
| Black | |
| 32/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| Threaded | |
| 40.64 | |
| 44.45 | |
| 44.45 | |
| Package |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

