WAGO2061-602/998-404Connector Terminal Blocks
Conn Terminal Block 2 POS 6mm Solder ST SMD 10A CAGE CLAMP® Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 6 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 10 | |
| 300V | |
| -60 | |
| 105 | |
| Box | |
| 1.7 | |
| 11.7 | |
| 15.8 | |
| 5.6 | |
| White | |
| CAGE CLAMP® | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

