| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Gender | M |
| Number of Contacts | 8 |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 3.6 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 6.5/Contact |
| Maximum Voltage Rating | 500VDC|500VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mating Cycle (Cycles) | 500 |
| Housing Color | Black |
| Packaging | Tray |
| Product Length (mm) | 19.2 |
| Product Height (mm) | 15.01 |
| Mounting | Through Hole |
| Contact Plating | Gold Over Palladium Nickel |
| Contact Material | Brass |