TE Connectivity2058703-2Connector Headers and PCB Receptacles
Conn Board to Board RCP 4Power POS 4mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 4Power | |
| 1 | |
| Solder | |
| 4 | |
| Right Angle | |
| 6/Contact | |
| 125VDC|125VAC | |
| 1 | |
| 18 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 16.7 | |
| 12.25 | |
| 4.13 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

