Molex2058272042Connector Discrete Wire Housing
Conn Housing RCP 4 POS 1.8mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 1.8 | |
| Straight | |
| 4.12/Contact | |
| 14VDC|14VAC | |
| 100 | |
| -40 | |
| 105 | |
| 10 | |
| 0.586 | |
| 14 | |
| 17.25 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

