Molex2058264084Connector Discrete Wire Housing
Conn Housing RCP 8 POS 1.8mm Crimp ST Cable Mount Violet Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 1.8 | |
| Straight | |
| 2.56/Contact | |
| 14VAC|14VDC | |
| 100 | |
| -40 | |
| 105 | |
| 10 | |
| 1.172 | |
| 15.96 | |
| 18.2 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

