Bourns2057-12-BLFGas Discharge Tubes - GDTs

Gas Discharge Tubes 120VDC 5kADC 1pF Axial Thru-Hole

Reduce the risk of equipment damage with Bourns' 2057-12-BLF gas discharge tube. Its DC sparkover voltage is 120 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The 2057-12-BLF GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 6 mm long, 5.5 mm tall and 5.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.3233
    1. 1000+$0.3233
    2. 2000+$0.3201
    3. 2500+$0.3169
    4. 3000+$0.3137
    5. 4000+$0.3106
    6. 5000+$0.3075
    7. 6000+$0.3044
    8. 10000+$0.3014
    9. 20000+$0.2984

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.