50-75% Off
TE Connectivity2053638-1Cable Assembly Other
2053638-1 TE Connectivity Cable Assembly Other High Speed 1m 30AWG QSFP to QSFP 38 to 38 POS PL-PL - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| 38 to 38 | |
| M-M | |
| QSFP | |
| QSFP | |
| 1 | |
| 33 | |
| Black | |
| Polyvinyl Chloride | |
| Gold | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

