TE Connectivity2053453-8Cable Assembly Other
Cable Assembly High Speed 1.5m 30AWG QSFP to 4(SFP+) 38 to (20/20/20/20) POS M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| 38 to (20/20/20/20) | |
| M-M | |
| QSFP | |
| 4(SFP+) | |
| 1.5 | |
| 30 | |
| Straight to Straight | |
| Polyvinyl Chloride |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

