Molex2053410206 | Pico-Lock 2.0 W/B REC HSG 6PConnector Discrete Wire Housing
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Black Bag
The compact Pico-Lock 2.0mm pitch wire-to-board system is one of the first to provide a side positive-lock design in a low-profile and high-current system. This space-saving connector is available in 2 to 6 circuits and can reach up to a maximum of 6.5A when using 20 gauge wire for the 2 circuit configuration.
Features and Advantages
- • Current rating of up to 6.5A for 2 circuit connector when using 20 gauge wire
- • Ultra-low profile of 2.00mm provides space savings
- • Side positive locks ensure securing mating retention
- • Top friction locks provide additional mating retention
- • Beveled header pin design offers smoother mating and pin-and-contact protection
- • Polarization/mating guide features prevent mismating and facilitate mating
- • Wide robust fitting nails offer secure PCB retention and additional mechanical stability
- • 1.50mm pitch sizes also available
Markets and Applications
- Automotive
- • Infotainment
- • Interior electronics
- • Heads-up display
- • Control units
- Consumer
- • LED/LCD TVs
- • Notebook PCs
- • Gaming equipment
- Industrial
- • Smart meters
- • Factory automation
- • Power supplies
- Telecommunications/Networking
- • Wireless modems
- • Servers
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
6 | |
1 | |
Crimp | |
2 | |
Straight | |
6.5/Contact | |
250VDC|250VAC | |
1000 | |
-40 | |
105 | |
Bag | |
16.55 | |
2.54 | |
9.1 | |
Cable Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.