10-25% Off
Molex2053410202 | Pico-Lock 2.0 W/B REC HSG 2PConnector Discrete Wire Housing
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black Pico-Lock Bag
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
2 | |
1 | |
Crimp | |
2 | |
Straight | |
6.5/Contact | |
250VDC|250VAC | |
1000 | |
-40 | |
105 | |
30 | |
Bag | |
0.09895 | |
8.55 | |
2.54 | |
9.1 | |
Pico-Lock | |
Yes | |
Cable Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.