Bourns2053-47-SM-RPLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 470VDC 3kADC 0.5pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 800 | |
| 150 | |
| 900 | |
| 470 | |
| 3 | |
| 1 | |
| 0.5 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 85 | |
| 4 | |
| 4.2 | |
| 4.2 | |
| No | |
| Surface Mount |
This 2053-47-SM-RPLF gas discharge tube from Bourns is the perfect surge arrester for any circuit. Its DC sparkover voltage is 470 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 115 °C. This GDT has an operating temperature range of -30 °C to 85 °C. It has 2 terminals/electrodes. The 2053-47-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4 mm long, 4.2 mm tall and 4.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

