Molex2045320901Connector Discrete Wire Housing
Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 13.25 | |
| 4.12 | |
| 6.1 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

