Molex2043650018Connector Power
Coeur CST High Current Female Socket Surface Mount 3.40mm Diameter with 1.00mm Float Power Connector
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Straight | |
| 75/Contact | |
| 600V | |
| -40 | |
| 205 | |
| 200 | |
| Tray | |
| 4.794 | |
| 3.4 | |
| 5.17 | |
| Sentrality | |
| 1 | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

