Molex2043580710Connector Headers and PCB Receptacles

Mirror MEZZ Assy 10P X 7R 5.5 mm

Mirror Mezz Connectors

Mirror Mezz Connectors provide solutions for high-density applications and next-generation data centers. Engineered to deliver exceptional data speeds, Molex OCP-standard hermaphroditic mezzanine connectors are perfect for telecommunications, AI and networking sectors. With a unique design that minimizes costs and maximizes space efficiency, Mirror Mezz Connectors optimize performance and signal integrity.

See Mirror Mezz Connectors Datasheet

Key Features:

Mirror Mezz Connectors

  • Reduces mis-mating and assembly errors through a robust shrouded housing design
  • Eases design challenges by maximizing PCB real estate
  • Offers increased reliability and minimizes crosstalk between rows
  • Simplifies assembly operations

Mirror Mezz & Mirror Mezz Pro Connectors

  • Delivers reliable high-speed data transmission rates
  • Improves design flexibility with 15x11 OCP-compliant design
  • Offers relaxed tolerances and greater architectural flexibility with flex cable links

Mirror Mezz Enhanced Connectors

  • Delivers high-speed data transmission rates for next-gen applications
  • Maximizes high-speed performance and clean routing out of the connector footprint
  • Permits seamless upgrades to 224Gbps speeds
  • Optimizes PCB real estate with higher differential pair (DP) density
Speed Up to 224Gbps (Mirror Mezz Enhanced)
Up to 112Gbps (Mirror Mezz, Mirror Mezz Pro)
Pin Count Up to 270 differential pairs (DPs)
Connector Height 2.50 or 5.50mm
Stack Height 5.00, 8.00 or 11.00mm
Standard OCP 15x11 (Mirror Mezz, Mirror Mezz Pro)
Operating Temperatures -40 to +105°C

Markets & Applications

Server and Storage

  • Networking
  • Storage
  • Servers

Telecommunications

  • Infrastructure
  • Networking Systems

170 parts: Ships in 3 days

    Total$6,589.20Price for 170

    • (170)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 170 parts
      • Price: $38.76

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.