25-50% Off
Molex2042811200Antennas
Antenna Wi-Fi 2.8dBi Gain 2483.5MHz/5850MHz Film
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wi-Fi | |
| Omni-Directional | |
| Linear | |
| 2400|5150 | |
| 2483.5|5850 | |
| 2.8dBi(Max) | |
| 50 | |
| IPEX MHF4 | |
| Film | |
| Mounting | Adhesive |
| Package Height | 0.1 mm |
| Package Width | 11 mm |
| Package Length | 35 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

