Molex2042200010Connector Discrete Wire Housing
Conn Housing RCP 10 POS 1.8mm Crimp ST Cable Mount Black Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 1 | |
| Crimp | |
| 1.8 | |
| Straight | |
| 125V | |
| 100 | |
| -40 | |
| 105 | |
| IP67 | |
| Tray | |
| 4.67 | |
| 28.2 | |
| 27.3 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

