EVERLIGHT Electronics Co., Ltd204-10SYGD/S530-E2-LLEDs
LED Uni-Color Green 575nm 2-Pin T-1 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 50mcd | |
| 573 | |
| 575 | |
| 60 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Super Yellow Green | |
| No | |
| No | |
| Bag | |
| Diameter | 4 mm |
| Mounting | Through Hole |
| Package Height | 5.2 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

