Bourns2037-15-BGas Discharge Tubes - GDTs

Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Axial Thru-Hole

Bourns' 2037-15-B gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 150 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2037-15-B GDT has an axial termination style. This product is 5 mm long, 5 mm tall and 5 mm deep. This part has a lead diameter of 0.8 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.5296
    1. 1000+$0.5296

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.