Bourns2037-09-BLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| ±20% | |
| 300 | |
| 52 | |
| 550 | |
| 90 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 2 | |
| Axial | |
| 2 | |
| -55 | |
| Bulk | |
| 85 | |
| 0.8 | |
| 4.9 | |
| 5 | |
| No | |
| Through Hole |
Bourns' 2037-09-BLF gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2037-09-BLF GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 5 mm long, 5 mm tall and 5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

