Bourns2036-30-SM-RPLFGas Discharge Tubes - GDTs

Gas Discharge Tubes 300VDC 10kADC 10AAC 2pF Solder Pad SMD

Dissipate voltage transients through a contained plasma gas with this 2036-30-SM-RPLF gas discharge tube from Bourns. Its DC sparkover voltage is 300 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 3 terminals/electrodes. The 2036-30-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.3 mm long, 5 mm tall and 5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.8644
    1. 1000+$0.8644
    2. 2000+$0.8126
    3. 3000+$0.8112

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.