Top Searched

Bourns2036-15-SM-RPLFGas Discharge Tubes - GDTs

Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Solder Pad SMD

Protect your equipment from transient overvoltage events with Bourns' 2036-15-SM-RPLF gas discharge tube. Its DC sparkover voltage is 150 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 3 terminals/electrodes. The 2036-15-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.3 mm long, 5 mm tall and 5 mm deep.

Import TariffMay apply to this part

10,000 parts: Ships tomorrow

    Total$878.30Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2541+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 10,000 parts
      • Price: $0.8783

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.