Bourns2036-07-B3LFGas Discharge Tubes - GDTs
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 250 | |
| 52 | |
| 525 | |
| 75 | |
| 10 | |
| 10 | |
| 10 | |
| 2 | |
| 300 | |
| 3 | |
| Radial | |
| 3 | |
| -55 | |
| Tray | |
| 105 | |
| 0.8 | |
| 5.1 | |
| No | |
| Shaped | |
| Through Hole |
Protect your equipment from transient overvoltage events with Bourns' 2036-07-B3LF gas discharge tube. Its DC sparkover voltage is 75 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 3 terminals/electrodes. The 2036-07-B3LF GDT has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 3.8 mm. This product is 5.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

