Bourns2035-30-SMGas Discharge Tubes - GDTs
Gas Discharge Tubes 300VDC 5kADC 5AAC 1pF Solder Pad SMD
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| ±15% | |
| 525 | |
| 135 | |
| 650 | |
| 300 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 3.9 | |
| 2 | |
| -55 | |
| Bulk | |
| 85 | |
| 4.4 | |
| No | |
| Surface Mount |
Lower the chances of equipment failures with this 2035-30-SM gas discharge tube from Bourns. Its DC sparkover voltage is 300 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-30-SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.9 mm. This product is 4.4 mm long, 5 mm tall and 5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

