Bourns2035-30-B5LFGas Discharge Tubes - GDTs
Gas Discharge Tubes 300VDC 5kADC 5AAC 1pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| ±15% | |
| 525 | |
| 135 | |
| 650 | |
| 300 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 2 | |
| Radial | |
| 7.6 | |
| 2 | |
| -55 | |
| Bulk | |
| 85 | |
| 0.8 | |
| 8.3 | |
| 5 | |
| No | |
| Straight | |
| Through Hole |
Protect your equipment from transient overvoltage events with Bourns' 2035-30-B5LF gas discharge tube. Its DC sparkover voltage is 300 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2035-30-B5LF GDT has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.6 mm. This product is 8.4 mm long, 5 mm tall and 5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

