10-25% Off
Bourns2035-09-BLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| ±20% | |
| 300 | |
| 52 | |
| 550 | |
| 90 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 2 | |
| Axial | |
| 2 | |
| -55 | |
| Bulk | |
| 85 | |
| 0.8 | |
| 4.2 | |
| 5 | |
| No | |
| Through Hole |
This 2035-09-BLF gas discharge tube from Bourns is the perfect surge arrester for any circuit. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-09-BLF GDT has an axial termination style. This product is 4.1 mm long, 5 mm tall and 5 mm deep. This part has a lead diameter of 0.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

