Molex2032630006Connector Terminals
Power Terminal High Conductivity Copper Alloy M 29.5mm Silver Over Nickel Sentrality Bag
Sentrality Pin and Socket Interconnects
Molex’s Sentrality Pin and Socket Interconnect System offers high-voltage, high-current board-to-board, busbar-to-board and busbar-to-busbar connectors and provides a +/- 1.00mm radial self-alignment to overcome tolerance stack-up issues.
Download the digital product board
Key Features
- Compact conical socket design
- Surface-mount sockets with pick-and-place caps are packed in tape-and-reel arrangements
- Pin length can be set
- Surface-mount pins with pick-and-place caps placed in trays
- Socket assembly’s flange can be positioned anywhere along the side of the part
- The screw-mount pins attach to both printed circuit boards and busbars; the surface-mount pins attach to printed circuit boards; the knurled press-fit pins attach to busbars
- Knurled press-fit and eye-of-needle sockets and knurled press-fit pins and screw-mount pins packed in trays
- The eye-of-needle sockets and the surface- mount sockets attach to printed circuit boards; the knurled press-fit sockets attach to busbars
- Top-entry socket assemblies and bottom-entry socket assemblies
View the datasheet to learn more
Applications by Industry
Data Center Solutions:
- Data storage units
- Enterprise switches
- Environmental control equipment
- PDUs (Power Distribution Unit)
- Power shelves
- Servers
- Uninterruptable power supplies
Industrial Automation:
- AC-to-DC rectifiers
- Battery charging stations
- DC-to-AC inverters
- Robotics
Telecommunications/Networking:
- Data storage units
- Digital cross-connect switches
- Network routers
- PDUs (Power Distribution Unit)
- Servers
- Uninterruptable power supplies (UPSs)
More Demand for More Power
Today’s engineers are preparing for the power designs of tomorrow. With trends in data center and EV driving greater demand for robust high-power solutions, power needs to be delivered in new and innovative ways. Discover how Molex is accommodating greater amounts of power to support high-current applications.
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| M | |
| Press Fit | |
| Straight | |
| Silver Over Nickel | |
| 140/Contact | |
| 600V | |
| -40 | |
| 125 | |
| Non-Insulated | |
| Bag | |
| 29.5 | |
| 8 | |
| Sentrality | |
| Busbar Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

